
* Images are for reference only
AD8063AR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8063AR
- JLCPCB Part #
- C4369064
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 2.7V~5V 3.5uV/℃ 650V/us 6mV 8.5nV/√Hz@100kHz 80dB 8V 9.5uA SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6921
200+
$0.6563
500+
$0.6322
1000+
$0.6209
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products