
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/V/F and F/V Converters | |
| Manufacturer | Analog Devices | |
| Package | SOT-23-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Conversion Type VF/FV | V/F | |
| Voltage - Supply | 3V~5V | |
| Vos - Input Offset Voltage | 35mV | |
| Linearity | ±0.012% | |
| Frequency | 1MHz | |
| Features | Internal reference source、Single-ended input、Full-scale frequency adjustable、Input buffer |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD7740YRT-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/V/F and F/V Converters | |
| Manufacturer | Analog Devices | |
| Package | SOT-23-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Conversion Type VF/FV | V/F | |
| Voltage - Supply | 3V~5V | |
| Vos - Input Offset Voltage | 35mV | |
| Linearity | ±0.012% | |
| Frequency | 1MHz | |
| Features | Internal reference source、Single-ended input、Full-scale frequency adjustable、Input buffer |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7740YRT-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD7740YRT-REEL7 datasheets or manufacturer documentation.
Datasheet: AD7740YRT-REEL7 Datasheet (PDF)
The AD7740YRT-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.