
* Images are for reference only
AD7723BSZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7723BSZ
- JLCPCB Part #
- C578496
- Package
- MQFP-44(10x10)
- Description
- -40℃~+85℃ 1 1.2MHz 16 2LSB 5V Serial port、Parallel port MQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.6252
30+
$40.6312