
* Images are for reference only
AD7237AARZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7237AARZ
- JLCPCB Part #
- C650674
- Package
- SOIC-24-300mil
- Description
- -40℃~+85℃ 10mA 12 12V~15V 2 3LSB 8us Parallel Voltage Buffer SOIC-24-300mil Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 31
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.8958
30+
$21.7734
Related Products