
* Images are for reference only
AD241JR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD241JR
- JLCPCB Part #
- C3198205
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ 4 4.5V~5.5V 5 Transceiver SOIC-28-300mil RS232 ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 27
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7198
189+
$3.3746
513+
$3.2555
999+
$3.1975
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →