
* Images are for reference only
VRD1010LTX
Extended
- Manufacturer
- AnaSem
- MFR.Part #
- VRD1010LTX
- JLCPCB Part #
- C697892
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1V 2 250mA、250mA 25uA 6V 75dB@(1kHz) Over Current Protection、Enable、Short Circuit Protection Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1431
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1417
In-stock Item Pricing
Qty Unit Price
1+
$0.0888
50+
$0.0709
150+
$0.0619
500+
$0.0552
3000+
$0.0499
6000+
$0.0471
Related Products