
* Images are for reference only
ASZD040120P2
Extended
- Manufacturer
- AnBon
- MFR.Part #
- ASZD040120P2
- JLCPCB Part #
- C50132437
- Package
- TO-247-3
- Description
- -55℃~+175℃ 1.2kV 1.4V@20A 100uA@1200V 160A 59A Common Cathode TO-247-3 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$4.5805
10+
$3.9333
30+
$3.5485
90+
$3.1589
510+
$2.9802
990+
$2.8980
Related Products