
* Images are for reference only
AS4D030120P2
Extended
- Manufacturer
- AnBon
- MFR.Part #
- AS4D030120P2
- JLCPCB Part #
- C50132438
- Package
- TO-247-3
- Description
- -55℃~+175℃ 1.2kV 1.8V@15A 100uA@1200V 135A 30A TO-247-3 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$2.1993
10+
$1.8693
30+
$1.6632
90+
$1.4507
510+
$1.3557
990+
$1.3138
Related Products