
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Ampleon | |
| Package | HVSON-16(4x6) | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Drain to Source Voltage | 65V | |
| Pd - Power Dissipation | 5W | |
| RDS(on) | 2Ω@5.65V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BLP8G27-5Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Ampleon | |
| Package | HVSON-16(4x6) | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Drain to Source Voltage | 65V | |
| Pd - Power Dissipation | 5W | |
| RDS(on) | 2Ω@5.65V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BLP8G27-5Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BLP8G27-5Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.