
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Ampleon | |
| Package | PQFN-20(8x8) | |
| Frequency Range | 2.3GHz~2.7GHz | |
| Voltage - Supply | 28V | |
| P1dB | 44.8dBm | |
| Features | Electrostatic protection | |
| Gain | 27dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BLM9D2327-26BZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Ampleon | |
| Package | PQFN-20(8x8) | |
| Frequency Range | 2.3GHz~2.7GHz | |
| Voltage - Supply | 28V | |
| P1dB | 44.8dBm | |
| Features | Electrostatic protection | |
| Gain | 27dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BLM9D2327-26BZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BLM9D2327-26BZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.