
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Ampleon | |
| Package | SOT-1258-4 | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Drain to Source Voltage | 65V | |
| Pd - Power Dissipation | 600W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BLC10G22XS-602AVTZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Ampleon | |
| Package | SOT-1258-4 | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Drain to Source Voltage | 65V | |
| Pd - Power Dissipation | 600W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BLC10G22XS-602AVTZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BLC10G22XS-602AVTZ datasheets or manufacturer documentation.
Datasheet: BLC10G22XS-602AVTZ Datasheet (PDF)
The BLC10G22XS-602AVTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.