
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Ampleon | |
| Package | SOT-467C | |
| Operating Temperature | -25℃~+150℃ | |
| Input Capacitance(Ciss) | 48.39pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Current - Continuous Drain(Id) | 30mA | |
| Drain to Source Voltage | 203V | |
| Pd - Power Dissipation | 35W | |
| RDS(on) | 1.6Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ART35FEU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Ampleon | |
| Package | SOT-467C | |
| Operating Temperature | -25℃~+150℃ | |
| Input Capacitance(Ciss) | 48.39pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Current - Continuous Drain(Id) | 30mA | |
| Drain to Source Voltage | 203V | |
| Pd - Power Dissipation | 35W | |
| RDS(on) | 1.6Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ART35FEU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ART35FEU datasheets or manufacturer documentation.
Datasheet: ART35FEU Datasheet (PDF)
The ART35FEU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.