
* Images are for reference only
YQS5930PTO
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- YQS5930PTO
- JLCPCB Part #
- C1562750
- Package
- Plugin,P=6.35mm
- Description
- -10℃~+55℃ 3kΩ ±30% 插件,P=6.35mm PTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0710
200+
$0.4149
500+
$0.4005
1000+
$0.3924