
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Operating Temperature | 0℃~+60℃ | |
| Voltage - Max | 265V | |
| Resistance - Initial (Ri) (Min) | 55Ω | |
| Trip Current | 180mA | |
| Hold Current | 90mA | |
| Current - Max | 800mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YQD120N0055 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Operating Temperature | 0℃~+60℃ | |
| Voltage - Max | 265V | |
| Resistance - Initial (Ri) (Min) | 55Ω | |
| Trip Current | 180mA | |
| Hold Current | 90mA | |
| Current - Max | 800mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YQD120N0055. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YQD120N0055 datasheets or manufacturer documentation.
Datasheet: YQD120N0055 Datasheet (PDF)
The YQD120N0055 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.