CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. YQD100N0150
YQD100N0150
Extended
* Images are for reference only

YQD100N0150

Attributes
Value
Manufacturer
Amphenol ICC
MFR.Part #
YQD100N0150
JLCPCB Part #
C6015696
Package
Plugin
Description
0℃~+60℃ 150Ω 265V 300mA 38mA 80mA 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerAmphenol ICC
PackagePlugin
Operating Temperature0℃~+60℃
Voltage - Max265V
Resistance - Initial (Ri) (Min)150Ω
Trip Current80mA
Hold Current38mA
Current - Max300mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. YQD100N0150
YQD100N0150

* Images are for reference only

YQD100N0150

Extended
Manufacturer

Amphenol ICC

MFR.Part #
YQD100N0150
JLCPCB Part #
C6015696
Package
Plugin
Description
0℃~+60℃ 150Ω 265V 300mA 38mA 80mA 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YQD100N0150

* Images are for reference only

YQD100N0150

Extended
Manufacturer

Amphenol ICC

MFR.Part #
YQD100N0150
JLCPCB Part #
C6015696
Package
Plugin
Description
0℃~+60℃ 150Ω 265V 300mA 38mA 80mA 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YQD100N0150 Specifications

YQD100N0150 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerAmphenol ICC
PackagePlugin
Operating Temperature0℃~+60℃
Voltage - Max265V
Resistance - Initial (Ri) (Min)150Ω
Trip Current80mA
Hold Current38mA
Current - Max300mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YQD100N0150. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YQD100N0150 Documents

YQD100N0150 datasheets or manufacturer documentation.

Datasheet: YQD100N0150 Datasheet (PDF)

YQD100N0150 Schematic Symbol & PCB Footprint

The YQD100N0150 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.