
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Operating Temperature | 0℃~+60℃ | |
| Voltage - Max | 80V | |
| Length | 9mm | |
| Trip Current | 360mA | |
| Hold Current | 180mA | |
| Current - Max | 3A | |
| Width | 4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YQB120N9.40 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Operating Temperature | 0℃~+60℃ | |
| Voltage - Max | 80V | |
| Length | 9mm | |
| Trip Current | 360mA | |
| Hold Current | 180mA | |
| Current - Max | 3A | |
| Width | 4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YQB120N9.40. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YQB120N9.40 datasheets or manufacturer documentation.
Datasheet: YQB120N9.40 Datasheet (PDF)
The YQB120N9.40 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.