CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. YQB120N3.70
YQB120N3.70
Extended
* Images are for reference only

YQB120N3.70

Attributes
Value
Manufacturer
Amphenol ICC
MFR.Part #
YQB120N3.70
JLCPCB Part #
C6015692
Package
Plugin
Description
0℃~+60℃ 3.7Ω 380mA 5.5A 750mA 80V 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerAmphenol ICC
PackagePlugin
Operating Temperature0℃~+60℃
Voltage - Max80V
Resistance - Initial (Ri) (Min)3.7Ω
Trip Current750mA
Hold Current380mA
Current - Max5.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. YQB120N3.70
YQB120N3.70

* Images are for reference only

YQB120N3.70

Extended
Manufacturer

Amphenol ICC

MFR.Part #
YQB120N3.70
JLCPCB Part #
C6015692
Package
Plugin
Description
0℃~+60℃ 3.7Ω 380mA 5.5A 750mA 80V 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YQB120N3.70

* Images are for reference only

YQB120N3.70

Extended
Manufacturer

Amphenol ICC

MFR.Part #
YQB120N3.70
JLCPCB Part #
C6015692
Package
Plugin
Description
0℃~+60℃ 3.7Ω 380mA 5.5A 750mA 80V 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YQB120N3.70 Specifications

YQB120N3.70 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerAmphenol ICC
PackagePlugin
Operating Temperature0℃~+60℃
Voltage - Max80V
Resistance - Initial (Ri) (Min)3.7Ω
Trip Current750mA
Hold Current380mA
Current - Max5.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YQB120N3.70. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YQB120N3.70 Documents

YQB120N3.70 datasheets or manufacturer documentation.

Datasheet: YQB120N3.70 Datasheet (PDF)

YQB120N3.70 Schematic Symbol & PCB Footprint

The YQB120N3.70 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.