
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Operating Temperature | 0℃~+60℃ | |
| Voltage - Max | 30V | |
| Trip Current | 560mA | |
| Resistance - Initial (Ri) (Min) | 1.8Ω | |
| Hold Current | 280mA | |
| Current - Max | 3A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YQA120N4.2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Operating Temperature | 0℃~+60℃ | |
| Voltage - Max | 30V | |
| Trip Current | 560mA | |
| Resistance - Initial (Ri) (Min) | 1.8Ω | |
| Hold Current | 280mA | |
| Current - Max | 3A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YQA120N4.2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YQA120N4.2 datasheets or manufacturer documentation.
Datasheet: YQA120N4.2 Datasheet (PDF)
The YQA120N4.2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.