
YM120D150N330
- Manufacturer
- MFR.Part #
- YM120D150N330
- JLCPCB Part #
- C19341850
- Package
- -
- Description
- 0℃~+55℃ 33Ω - Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | 0℃~+55℃ | |
| Resistance - Initial (Ri) (Min) | 33Ω |

* Images are for reference only
YM120D150N330
Extended- Manufacturer
- MFR.Part #
- YM120D150N330
- JLCPCB Part #
- C19341850
- Package
- -
- Description
- 0℃~+55℃ 33Ω - Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
YM120D150N330
Extended- Manufacturer
- MFR.Part #
- YM120D150N330
- JLCPCB Part #
- C19341850
- Package
- -
- Description
- 0℃~+55℃ 33Ω - Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YM120D150N330 Specifications
YM120D150N330 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | 0℃~+55℃ | |
| Resistance - Initial (Ri) (Min) | 33Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YM120D150N330. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YM120D150N330 Documents
YM120D150N330 datasheets or manufacturer documentation.
Datasheet: YM120D150N330 Datasheet (PDF)
YM120D150N330 Schematic Symbol & PCB Footprint
The YM120D150N330 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.