
YK6050223000G
- Manufacturer
- MFR.Part #
- YK6050223000G
- JLCPCB Part #
- C7131169
- Package
- Plugin
- Description
- -40℃~+115℃ 1 2 20A 300V 9.53mm Black 插件 Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+115℃ | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Black | |
| Pitch | 9.53mm | |
| Current Rating | 20A | |
| Number of PINs Per Row | 2 |

* Images are for reference only
YK6050223000G
Extended- Manufacturer
- MFR.Part #
- YK6050223000G
- JLCPCB Part #
- C7131169
- Package
- Plugin
- Description
- -40℃~+115℃ 1 2 20A 300V 9.53mm Black 插件 Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
YK6050223000G
Extended- Manufacturer
- MFR.Part #
- YK6050223000G
- JLCPCB Part #
- C7131169
- Package
- Plugin
- Description
- -40℃~+115℃ 1 2 20A 300V 9.53mm Black 插件 Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YK6050223000G Specifications
YK6050223000G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+115℃ | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Black | |
| Pitch | 9.53mm | |
| Current Rating | 20A | |
| Number of PINs Per Row | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YK6050223000G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YK6050223000G Schematic Symbol & PCB Footprint
The YK6050223000G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.