YK50A0923000G
Extended
* Images are for reference only

YK50A0923000G

Attributes
Value
Manufacturer
MFR.Part #
YK50A0923000G
JLCPCB Part #
C7131092
Package
Plugin
Description
-40℃~+115℃ 1 14.3mm 300V 30A 9 Black 插件 Barrier Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Barrier Terminal Blocks
ManufacturerAmphenol ICC
PackagePlugin
Operating Temperature-40℃~+115℃
Voltage Rating (Max)300V
Number of Rows1
ColorBlack
Pitch14.3mm
Current Rating30A
Number of PINs Per Row9