
* Images are for reference only
YK5033003000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- YK5033003000G
- JLCPCB Part #
- C7169366
- Package
- Plugin
- Description
- -40℃~+115℃ 1 11.1mm 20A 30 300V Black 插件 Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3024
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6255
200+
$7.0338
500+
$6.7990
1000+
$6.6816