YK3150633000G
Extended
* Images are for reference only

YK3150633000G

Attributes
Value
Manufacturer
MFR.Part #
YK3150633000G
JLCPCB Part #
C7417971
Package
-
Description
-40℃~+115℃ 1 15A 250V 6 9.5mm Black - Barrier Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Barrier Terminal Blocks
ManufacturerAmphenol ICC
Package-
Operating Temperature-40℃~+115℃
Voltage Rating (Max)250V
Number of Rows1
ColorBlack
Current Rating15A
Pitch9.5mm
Number of PINs Per Row6