VX261001B000G
Extended
* Images are for reference only

VX261001B000G

Attributes
Value
Manufacturer
MFR.Part #
VX261001B000G
JLCPCB Part #
C6350515
Package
Plugin
Description
-40℃~+115℃ 13 2 26P 2x13P 3.5mm Black Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerAmphenol ICC
PackagePlugin
Operating Temperature-40℃~+115℃
Number of Positions or Pins2x13P
Number of Rows2
ColorBlack
Number of Pins26P
Pitch3.5mm
Mounting TypeThrough Hole
Number of PINs Per Row13