
* Images are for reference only
VC0902510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VC0902510000G
- JLCPCB Part #
- C6316366
- Package
- P=7.62mm
- Description
- -40℃~+115℃ 1 1x9P 32A 7.62mm 800V 9 9P Green Male Plug Panel Mount P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1984
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7707
200+
$1.9045
500+
$1.8401
1000+
$1.8096
Related Products