V71312500000G
Extended
* Images are for reference only

V71312500000G

Attributes
Value
Manufacturer
MFR.Part #
V71312500000G
JLCPCB Part #
C22309889
Package
-
Description
-40℃~+115℃ 1 13 13P 1x13P 3.5mm 300V 8A Board Side/Plug Green Screw Screw Connection (M2.5) Through Hole - Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerAmphenol ICC
Package-
Operating Temperature-40℃~+115℃
Number of Positions or Pins1x13P
Voltage Rating (Max)300V
Number of Rows1
Termination StyleScrew
Connection TypeScrew Connection (M2.5)
ColorGreen
Connector TypeBoard Side/Plug
Number of Pins13P
Pitch3.5mm
Current Rating8A
Mounting TypeThrough Hole
Number of PINs Per Row13