TV1631500000G
Extended
* Images are for reference only

TV1631500000G

Attributes
Value
Manufacturer
MFR.Part #
TV1631500000G
JLCPCB Part #
C7134042
Package
Plugin,P=3.81mm
Description
1 10A 16 16P 3.81mm 300V Green Through Hole 插件,P=3.81mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerAmphenol ICC
PackagePlugin,P=3.81mm
Voltage Rating (Max)300V
Number of Rows1
ColorGreen
Number of Pins16P
Pitch3.81mm
Current Rating10A
Mounting TypeThrough Hole
Number of PINs Per Row16