
* Images are for reference only
TS09115C0000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TS09115C0000G
- JLCPCB Part #
- C7125430
- Package
- P=3.5mm
- Description
- -40℃~+115℃ 1 10A 1x9P 3.5mm 300V 9 9P Green Male Plug Screw P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2090
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6673
200+
$1.4637
500+
$1.4139
1000+
$1.3898
Related Products