
TH423H41GBNI
- Manufacturer
- MFR.Part #
- TH423H41GBNI
- JLCPCB Part #
- C17407903
- Package
- Plugin
- Description
- -40℃~+250℃ 231.4kΩ 25mW 4176K ±3% ±5% 插件 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Power(Watts) | 25mW | |
| Operating Temperature | -40℃~+250℃ | |
| Resistance @ 25℃ | 231.4kΩ | |
| B Constant Tolerance | ±3% | |
| Resistance Tolerance | ±5% | |
| B Constant (25℃/50℃) | 4176K |

* Images are for reference only
TH423H41GBNI
Extended- Manufacturer
- MFR.Part #
- TH423H41GBNI
- JLCPCB Part #
- C17407903
- Package
- Plugin
- Description
- -40℃~+250℃ 231.4kΩ 25mW 4176K ±3% ±5% 插件 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TH423H41GBNI
Extended- Manufacturer
- MFR.Part #
- TH423H41GBNI
- JLCPCB Part #
- C17407903
- Package
- Plugin
- Description
- -40℃~+250℃ 231.4kΩ 25mW 4176K ±3% ±5% 插件 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TH423H41GBNI Specifications
TH423H41GBNI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Power(Watts) | 25mW | |
| Operating Temperature | -40℃~+250℃ | |
| Resistance @ 25℃ | 231.4kΩ | |
| B Constant Tolerance | ±3% | |
| Resistance Tolerance | ±5% | |
| B Constant (25℃/50℃) | 4176K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TH423H41GBNI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TH423H41GBNI Documents
TH423H41GBNI datasheets or manufacturer documentation.
Datasheet: TH423H41GBNI Datasheet (PDF)
TH423H41GBNI Schematic Symbol & PCB Footprint
The TH423H41GBNI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.