
* Images are for reference only
T70243500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- T70243500000G
- JLCPCB Part #
- C3819952
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+115℃ 1 10~24 1x2P 2 2P 300V 30A 7.62mm Green 插件,P=7.62mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 10
Full Reel: 170
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9748
10+
$0.9490
30+
$0.9330
100+
$0.9169