
* Images are for reference only
SLW5S-5C7LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SLW5S-5C7LF
- JLCPCB Part #
- C3167942
- Package
- Plugin,P=1mm
- Description
- -55℃~+85℃ 0.3mm 1mm 5.5mm 5P Phosphor Bronze Single-side Contact/Vertical Slide Lock Through Hole Tin Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4436
200+
$0.1717
500+
$0.1657
1000+
$0.1627
Related Products