
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -20℃~+50℃ | |
| Type | Ethylene Oxide | |
| Features | 过载保护 | |
| Measurement Range | 800mbar~1200mbar |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGX-4ETO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -20℃~+50℃ | |
| Type | Ethylene Oxide | |
| Features | 过载保护 | |
| Measurement Range | 800mbar~1200mbar |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGX-4ETO. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGX-4ETO datasheets or manufacturer documentation.
Datasheet: SGX-4ETO Datasheet (PDF)
The SGX-4ETO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.