
* Images are for reference only
SFV35R-2STE1HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SFV35R-2STE1HLF
- JLCPCB Part #
- C3169005
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 0.3mm 0.5mm 1.8mm 35P Phosphor Bronze Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6750
200+
$0.2620
500+
$0.2523
1000+
$0.2475
Related Products