
SF0929-6200-4.5
- Manufacturer
- MFR.Part #
- SF0929-6200-4.5
- JLCPCB Part #
- C1557493
- Package
- SMA
- Description
- 0Hz~18GHz 2W 4.5dB 50Ω SMA RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | Amphenol ICC | |
| Package | SMA | |
| Frequency Range | 0Hz~18GHz | |
| Power(Watts) | 2W | |
| Attenuation Value | 4.5dB | |
| Impedance | 50Ω |

* Images are for reference only
SF0929-6200-4.5
Extended- Manufacturer
- MFR.Part #
- SF0929-6200-4.5
- JLCPCB Part #
- C1557493
- Package
- SMA
- Description
- 0Hz~18GHz 2W 4.5dB 50Ω SMA RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SF0929-6200-4.5
Extended- Manufacturer
- MFR.Part #
- SF0929-6200-4.5
- JLCPCB Part #
- C1557493
- Package
- SMA
- Description
- 0Hz~18GHz 2W 4.5dB 50Ω SMA RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SF0929-6200-4.5 Specifications
SF0929-6200-4.5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | Amphenol ICC | |
| Package | SMA | |
| Frequency Range | 0Hz~18GHz | |
| Power(Watts) | 2W | |
| Attenuation Value | 4.5dB | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SF0929-6200-4.5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SF0929-6200-4.5 Documents
SF0929-6200-4.5 datasheets or manufacturer documentation.
Datasheet: SF0929-6200-4.5 Datasheet (PDF)
SF0929-6200-4.5 Schematic Symbol & PCB Footprint
The SF0929-6200-4.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.