
* Images are for reference only
SCM081000
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SCM081000
- JLCPCB Part #
- C17402465
- Package
- Plugin,P=5.08mm
- Description
- 1 20A 300V 5.08mm 8 8P Black Through Hole 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8174
200+
$2.3222
500+
$2.2450
1000+
$2.2065
Related Products