
* Images are for reference only
SCM059100
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SCM059100
- JLCPCB Part #
- C17517778
- Package
- Plugin,P=5mm
- Description
- 1 20A 300V 5 5P 5mm Black Through Hole Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1076
200+
$1.2402
500+
$1.2000
1000+
$1.1790