
* Images are for reference only
SCM029000
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SCM029000
- JLCPCB Part #
- C17395879
- Package
- Plugin,P=5.08mm
- Description
- 1 2 20A 2P 300V 5.08mm Black Through Hole 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4139
200+
$0.5646
500+
$0.5453
1000+
$0.5357