
RL1009-5820-97-D1
- Manufacturer
- MFR.Part #
- RL1009-5820-97-D1
- JLCPCB Part #
- C17304183
- Package
- -
- Description
- -50℃~+150℃ 10kΩ 3972K ±10% - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -50℃~+150℃ | |
| Resistance @ 25℃ | 10kΩ | |
| Resistance Tolerance | ±10% | |
| B Constant (25℃/85℃) | 3972K |

* Images are for reference only
RL1009-5820-97-D1
Extended- Manufacturer
- MFR.Part #
- RL1009-5820-97-D1
- JLCPCB Part #
- C17304183
- Package
- -
- Description
- -50℃~+150℃ 10kΩ 3972K ±10% - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RL1009-5820-97-D1
Extended- Manufacturer
- MFR.Part #
- RL1009-5820-97-D1
- JLCPCB Part #
- C17304183
- Package
- -
- Description
- -50℃~+150℃ 10kΩ 3972K ±10% - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RL1009-5820-97-D1 Specifications
RL1009-5820-97-D1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -50℃~+150℃ | |
| Resistance @ 25℃ | 10kΩ | |
| Resistance Tolerance | ±10% | |
| B Constant (25℃/85℃) | 3972K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RL1009-5820-97-D1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RL1009-5820-97-D1 Documents
RL1009-5820-97-D1 datasheets or manufacturer documentation.
Datasheet: RL1009-5820-97-D1 Datasheet (PDF)
RL1009-5820-97-D1 Schematic Symbol & PCB Footprint
The RL1009-5820-97-D1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.