
PT15LV18-102A2020-S
- Manufacturer
- MFR.Part #
- PT15LV18-102A2020-S
- JLCPCB Part #
- C6953125
- Package
- Plugin
- Description
- 1 1kΩ 250mW ±20% ±300ppm/℃ 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Resistance | 1kΩ | |
| Power(Watts) | 250mW | |
| Tolerance | ±20% | |
| Number of Turns | 1 | |
| Temperature Coefficient | ±300ppm/℃ |

* Images are for reference only
PT15LV18-102A2020-S
Extended- Manufacturer
- MFR.Part #
- PT15LV18-102A2020-S
- JLCPCB Part #
- C6953125
- Package
- Plugin
- Description
- 1 1kΩ 250mW ±20% ±300ppm/℃ 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PT15LV18-102A2020-S
Extended- Manufacturer
- MFR.Part #
- PT15LV18-102A2020-S
- JLCPCB Part #
- C6953125
- Package
- Plugin
- Description
- 1 1kΩ 250mW ±20% ±300ppm/℃ 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT15LV18-102A2020-S Specifications
PT15LV18-102A2020-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Resistance | 1kΩ | |
| Power(Watts) | 250mW | |
| Tolerance | ±20% | |
| Number of Turns | 1 | |
| Temperature Coefficient | ±300ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT15LV18-102A2020-S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT15LV18-102A2020-S Documents
PT15LV18-102A2020-S datasheets or manufacturer documentation.
Datasheet: PT15LV18-102A2020-S Datasheet (PDF)
PT15LV18-102A2020-S Schematic Symbol & PCB Footprint
The PT15LV18-102A2020-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.