
* Images are for reference only
P51-75-A-C-P-5V-000-000
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- P51-75-A-C-P-5V-000-000
- JLCPCB Part #
- C3258361
- Package
- -
- Description
- -40℃~+105℃ 5.1711bar 8V~30V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$149.6332
200+
$57.9069
500+
$55.8724
1000+
$54.8664
Related Products