
* Images are for reference only
OQ1135000000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ1135000000G
- JLCPCB Part #
- C6622408
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+115℃ 1 10.5A 11 11P 1x11P 3.81mm 300V Black Screw Screw Connection (M2.5) Through Hole Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0664
200+
$0.8250
500+
$0.7977
1000+
$0.7832
Related Products