
* Images are for reference only
OQ1054000000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ1054000000G
- JLCPCB Part #
- C6345944
- Package
- Plugin
- Description
- -40℃~+115℃ 1 10 10P 1x10P 20A 300V 5.08mm Black Board Side/Socket - Closed Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3060
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1844
200+
$0.4725
500+
$0.4580
1000+
$0.4500