
* Images are for reference only
OQ0371010300G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ0371010300G
- JLCPCB Part #
- C6943756
- Package
- Plugin,P=5mm
- Description
- -40℃~+115℃ 1 1x3P 20A 3 300V 3P 5mm Black Board Side/Socket - Closed Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3080
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4813
200+
$0.1921
500+
$0.1857
1000+
$0.1824