
* Images are for reference only
NHQMM472B355T10
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NHQMM472B355T10
- JLCPCB Part #
- C17253549
- Package
- 0603
- Description
- -40℃~+125℃ 3550K 4.7kΩ ±10% ±5% 0603 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5816
200+
$1.8288
500+
$1.7678
1000+
$1.7372
Related Products