NHQM303B400T10
Extended
* Images are for reference only

NHQM303B400T10

Attributes
Value
Manufacturer
MFR.Part #
NHQM303B400T10
JLCPCB Part #
C17362961
Package
0805
Description
-40℃~+125℃ 30kΩ 4000K ±10% ±5% 0805 NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerAmphenol ICC
Package0805
Operating Temperature-40℃~+125℃
Resistance @ 25℃30kΩ
Resistance Tolerance±10%
B Constant Tolerance±5%
B Constant (25℃/85℃)4000K