
* Images are for reference only
MSDS-04PFFR-SF7003
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- MSDS-04PFFR-SF7003
- JLCPCB Part #
- C599398
- Package
- Plugin
- Description
- -40℃~+105℃ 250V 4A 4P Copper alloy D Code Female Gold IP67 M12 插件 Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$13.4114
10+
$11.5589
30+
$10.4300
100+
$9.4829
Related Products