
MS3112E14-19S
- Manufacturer
- MFR.Part #
- MS3112E14-19S
- JLCPCB Part #
- C22416311
- Package
- -
- Description
- 19P Copper alloy Gold IP67 Straight Header - Circular Connectors & Cable Connectors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Angle | Straight Header | |
| Contact Plating | Gold | |
| Number of Pins | 19P | |
| Contact Material | Copper alloy | |
| Level of Protection | IP67 |

* Images are for reference only
MS3112E14-19S
Extended- Manufacturer
- MFR.Part #
- MS3112E14-19S
- JLCPCB Part #
- C22416311
- Package
- -
- Description
- 19P Copper alloy Gold IP67 Straight Header - Circular Connectors & Cable Connectors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MS3112E14-19S
Extended- Manufacturer
- MFR.Part #
- MS3112E14-19S
- JLCPCB Part #
- C22416311
- Package
- -
- Description
- 19P Copper alloy Gold IP67 Straight Header - Circular Connectors & Cable Connectors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MS3112E14-19S Specifications
MS3112E14-19S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Angle | Straight Header | |
| Contact Plating | Gold | |
| Number of Pins | 19P | |
| Contact Material | Copper alloy | |
| Level of Protection | IP67 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS3112E14-19S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MS3112E14-19S Documents
MS3112E14-19S datasheets or manufacturer documentation.
MS3112E14-19S Schematic Symbol & PCB Footprint
The MS3112E14-19S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.