
* Images are for reference only
MHDAS2F004YDE50
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- MHDAS2F004YDE50
- JLCPCB Part #
- C3321362
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm 2 4P 5.4mm Beryllium copper Round Hole Through Hole 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.9174
200+
$25.8970
500+
$24.9874
1000+
$24.5374