
KT0201540000G
- Manufacturer
- MFR.Part #
- KT0201540000G
- JLCPCB Part #
- C3581451
- Package
- -
- Description
- -40℃~+115℃ 1 1x2P 2 2P 41A 600V 7.62mm 8~24 Female Plug Green Screw - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -40℃~+115℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 600V | |
| Number of Rows | 1 | |
| Termination Style | Screw | |
| Color | Green | |
| Connector Type | Female Plug | |
| Number of Pins | 2P | |
| Current Rating | 41A | |
| Pitch | 7.62mm | |
| Wire Gauge - AWG | 8~24 | |
| Number of PINs Per Row | 2 |

* Images are for reference only
KT0201540000G
Extended- Manufacturer
- MFR.Part #
- KT0201540000G
- JLCPCB Part #
- C3581451
- Package
- -
- Description
- -40℃~+115℃ 1 1x2P 2 2P 41A 600V 7.62mm 8~24 Female Plug Green Screw - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KT0201540000G
Extended- Manufacturer
- MFR.Part #
- KT0201540000G
- JLCPCB Part #
- C3581451
- Package
- -
- Description
- -40℃~+115℃ 1 1x2P 2 2P 41A 600V 7.62mm 8~24 Female Plug Green Screw - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KT0201540000G Specifications
KT0201540000G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -40℃~+115℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 600V | |
| Number of Rows | 1 | |
| Termination Style | Screw | |
| Color | Green | |
| Connector Type | Female Plug | |
| Number of Pins | 2P | |
| Current Rating | 41A | |
| Pitch | 7.62mm | |
| Wire Gauge - AWG | 8~24 | |
| Number of PINs Per Row | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KT0201540000G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KT0201540000G Documents
KT0201540000G datasheets or manufacturer documentation.
Datasheet: KT0201540000G Datasheet (PDF)
KT0201540000G Schematic Symbol & PCB Footprint
The KT0201540000G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.