
* Images are for reference only
KP1121510000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- KP1121510000G
- JLCPCB Part #
- C5660243
- Package
- Plugin,P=10.16mm
- Description
- 1 10.16mm 11 300V 65A Green Through Hole 插件,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2007
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0145
200+
$5.5926
500+
$5.4061
1000+
$5.3128